Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,395.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,395.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770717Copy
Newark Part No.62AJ7359
Technical Datasheet
Measuring Range0kV/in to ± 19.99 kV/in
Accuracy %5%
Resolution %-
External Height24mm
External Width70mm
External Depth126mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SCS 770717 air ionizer test kit includes and utilizes the 770716 Static Sensor to measure the offset voltage (balance) and charge decay of ionization equipment. The Air Ionizer Test Kit also includes a charger used to place a ±1000V charge on the conductive plate, making it possible to also measure the discharge times of air ionization equipment per ANSI/ ESD SP3.3 Periodic Verification of Air Ionizers.
- NIST calibrated with certificate included
- Polypropylene enclosure with polyurethane foam insert to protect and store the instruments
Contents
1 x static sensor, 1 x conductive plate, 1 x charger, 1 x coiled ground cord, 12’ length, 2 x 9V alkaline battery, 1 x carrying case, 1 x certificate of calibration.
Technical Specifications
Measuring Range
0kV/in to ± 19.99 kV/in
Resolution %
-
External Width
70mm
Product Range
-
Accuracy %
5%
External Height
24mm
External Depth
126mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate