Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTHWD-10
Newark Part No.47T2463
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %2.5%
Resolution (°C)0.1°C
External Height76.2mm
External Width157.98mm
External Depth241.3mm
Product Range-
SVHCTo Be Advised
Product Overview
With Amprobe THWD-10 Relative Humidity and Temperature Meter, perform precise temperature and humidity measurements for HVAC, indoor air quality and environmental applications. The large LCD display, full suite of measuring features and two temperature probes (internal and external) make this product a preferred choice for a professional.
- Highly stable humidity measurement ±2.5%
- Processing relative humidity and temperature measurements simultaneously
- Two temperature sensors (internal and external)
- Wet/dry bulb, dew point measurement
- Easy selection between K/NTC/K-DP
- MAX/MIN/Average/Relative Zero and HOLD functions
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Users manual. 4 batteries (installed) type-k thermocouple & USB wireless module.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
157.98mm
Product Range
-
Accuracy %
2.5%
External Height
76.2mm
External Depth
241.3mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate