Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.990 |
Price for:Each
Minimum: 1
Multiple: 1
$32.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
MS40 is a pen style pin moisture meter that quickly measures moisture reference levels in wood, wall board, sheet rock, cardboard, plaster, paper, fabric, and other building materials. Results are displayed on the eight easy-to-read dual range LEDs that indicate 16 moisture levels. In addition, it features an easy-to-use two button operation, wood density (0.3-0.6g/cm3; 0.6-0.95g/cm3), and low battery indication.
- Measure moisture reference level in wood and other building materials
- Auto power off conserves battery life
- Powered by AAA battery
- Dimension is 6.1 x 1.6 x 1.6” (155 x 40 x 40mm)
Contents
Pen style pin moisture meter, Protective cap, Built-in pocket clip, One AAA battery.
Technical Specifications
Moisture Content
7% to 35%
Operating Temperature Min
-
External Height
155mm
External Width
40mm
SVHC
To Be Advised
Resolution %
-
Operating Temperature Max
-
External Depth
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate