Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No6681
Newark Part No.45AC5896
Technical Datasheet
Test Detector TypeCable
Depth Measurement2m
External Height-
External Width-
External Depth-
Weight14.81oz
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Thermo-Hygrometer datalogger measures temperature, humidity and dew point
- Dual line display toggles between any two of the measurements
- User selectable temperature units °F, °C
- Built in sensor with removable protective cap
- Min and Max measurements stored
- Hold function freezes the display
- Spot or continuous recording up to 1 million measurements
- Blue luminescent backlit display
- Programmable alarms for temperature and humidity through software
- USB and Bluetooth communication
Contents
Thermo-hygrometer datalogger , 1 x soft carrying pouch, 3 x AA alkaline batteries, 1 x 6ft USB cable, 1 x quick start guide, 1 x USB drive with software, 1 x user manual.
Technical Specifications
Test Detector Type
Cable
External Height
-
External Depth
-
Product Range
-
Depth Measurement
2m
External Width
-
Weight
14.81oz
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate