• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Cable Detectors
                                                                                                    Print Page

                                                                                                    UAT-620

                                                                                                    Detector, Underground Utilities Locator, Cable, 6 m, 30.4 lb

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE UAT-620
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoUAT-620
                                                                                                    Newark Part No.82AC4695
                                                                                                    Product RangeUAT-600 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,185.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,185.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoUAT-620
                                                                                                    Newark Part No.82AC4695
                                                                                                    Product RangeUAT-600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Detector TypeCable
                                                                                                    Depth Measurement6m
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Weight30.4lb
                                                                                                    Product RangeUAT-600 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Underground utilities locator kit. Multiple tracing modes allows to locate and trace energized and de-energized utilities in a variety of applications. The intuitive transmitter automatically chooses the correct locating function based on the connected accessory and includes selectable 8/33KHz frequencies. The receiver's high-contrast display allows for clear viewing in full sunlight and features an automatic backlight for shaded and dark areas.

                                                                                                    • Semi-automatic gain control
                                                                                                    • Depth measurement up to 20ft
                                                                                                    • Rated CAT IV 600V ensuring safety when working with energized cables
                                                                                                    • Rugged, durable construction water and dust resistant to IP54 and drop proof to 3.28ft (1m)
                                                                                                    • Use the signal clamp to induce a signal without making electrical contact

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    UAT-600-R receiver, UAT-600-T transmitter, CC-UAT-600 carrying case, TL-UAT-600 test leads kit (black test lead with detachable black alligator clip, red test lead with permanently attached red alligator clip, ground stake), 2 x FP-UAT-600 replacement fuses, 6 x AA batteries, 8 x D batteries, User manual, Quick reference guide, SC-600 signal clamp.

                                                                                                    Technical Specifications

                                                                                                    Test Detector Type

                                                                                                    Cable

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    UAT-600 Series

                                                                                                    Depth Measurement

                                                                                                    6m

                                                                                                    External Width

                                                                                                    -

                                                                                                    Weight

                                                                                                    30.4lb

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.