2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Cable Detectors
                                                                                                    Print Page

                                                                                                    200FP

                                                                                                    Detector, Cable, 250 mm, 32 mm, 35 mm, 142 g

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEMPO COMMUNICATIONS 200FP
                                                                                                    ManufacturerTEMPO COMMUNICATIONS
                                                                                                    Manufacturer Part No200FP
                                                                                                    Newark Part No.32AH7316
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$114.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $114.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerTEMPO COMMUNICATIONS
                                                                                                    Manufacturer Part No200FP
                                                                                                    Newark Part No.32AH7316
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Detector TypeCable
                                                                                                    Depth Measurement-
                                                                                                    External Height250mm
                                                                                                    External Width32mm
                                                                                                    External Depth35mm
                                                                                                    Weight142g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    • Filter tone probe (60Hz mains)
                                                                                                    • Slim, comfortable design for use in limited-space areas
                                                                                                    • Recessed on/off push-button control to conserve battery life
                                                                                                    • Adjustable sensitivity/volume control to increase accuracy
                                                                                                    • Blended carbon/plastic tip to reduce the risk of shorting terminals

                                                                                                    Technical Specifications

                                                                                                    Test Detector Type

                                                                                                    Cable

                                                                                                    External Height

                                                                                                    250mm

                                                                                                    External Depth

                                                                                                    35mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Depth Measurement

                                                                                                    -

                                                                                                    External Width

                                                                                                    32mm

                                                                                                    Weight

                                                                                                    142g

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product