2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Dissolved Gas
                                                                                                    Print Page

                                                                                                    MP780969

                                                                                                    GAS LEAK DETECTOR, 85DB, 0 TO 10000PPM

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP780969
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP780969
                                                                                                    Newark Part No.61AK5078
                                                                                                    Product RangeMulticomp Pro Combustible Gas Leak Detectors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    125 In Stock

                                                                                                    Need more?

                                                                                                    6 Delivery in 1-3 Business Days(US stock)
                                                                                                    119 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$145.820
                                                                                                    10+$128.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $145.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP780969
                                                                                                    Newark Part No.61AK5078
                                                                                                    Product RangeMulticomp Pro Combustible Gas Leak Detectors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gas Detector TypeMulti Gas
                                                                                                    No. of Sensors1
                                                                                                    Audio Alarm Level85dBA
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Humidity Range-
                                                                                                    Product RangeMulticomp Pro Combustible Gas Leak Detectors
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MP780969 micro combustible gas leak detector is a tool designed to detect and pinpoint the origin of combustible gases, including methane, propane, butane, ammonia, carbon monoxide, and more (for a comprehensive list, please refer to the manual's back section). Within seconds, this device can identify even trace amounts of combustible gas. Its primary function is to locate gas leaks accurately.

                                                                                                    • Visible, audible, and vibration alarm for noisy and bright environments
                                                                                                    • Highly sensitive and reliable
                                                                                                    • Pinpoint small leaks; detects all combustible gas leaks, even tiny leaks
                                                                                                    • Auto zero
                                                                                                    • Highly accurate, quick response
                                                                                                    • 16" flexible probe with replaceable sensor
                                                                                                    • Auto power off
                                                                                                    • 5 red LEDs: gas measuring levels, sensitivity visual alert
                                                                                                    • Standard vibration alert
                                                                                                    • Sensitivity is greater than 50ppm (methane), response time is greater than 2 seconds

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Utilities

                                                                                                    Technical Specifications

                                                                                                    Gas Detector Type

                                                                                                    Multi Gas

                                                                                                    Audio Alarm Level

                                                                                                    85dBA

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Multicomp Pro Combustible Gas Leak Detectors

                                                                                                    No. of Sensors

                                                                                                    1

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Humidity Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product