2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Dissolved Gas
                                                                                                    Print Page

                                                                                                    VFM200

                                                                                                    Detector, Multi Gas, 2, 0 °C, 40 °C

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS VFM200
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoVFM200
                                                                                                    Newark Part No.95Y3213
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Please contact us for latest stock details.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoVFM200
                                                                                                    Newark Part No.95Y3213
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gas Detector TypeMulti Gas
                                                                                                    No. of Sensors2
                                                                                                    Audio Alarm Level-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Humidity Range-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    VFM200 is a VOC/formaldehyde (CH2O or HCHO) meter. It measures VOC (Volatile Organic Compound) and Formaldehyde concentrations in real-time. Fast response time, compact, easy-to-carry, and excellent for checking the indoor air quality of homes, offices, factories, hotels, schools and other indoor environments. Potential sources for VOCs include paints, finishes, adhesives, cigarette smoke, pesticides, personal care products, car exhaust, new furnishings, wall coverings, household cleansers, and cooking fuels. Chemicals includes acetone, ethylene glycol, formaldehyde, xylene, 1,3-butadiene, tetrachloroethene, hydrogen sulfide, ammonia, toluene, benzene, methylene chloride, perchloroethylene and MTBE.

                                                                                                    • Backlit LCD displays TVOC and HCHO concentrations simultaneously in real-time
                                                                                                    • Built-in fast response, high accuracy fuel cell formaldehyde sensor
                                                                                                    • Two selectable units of measure (ppm, mg/m3 )
                                                                                                    • Adjustable audible and visible high/low alarms
                                                                                                    • Auto power off
                                                                                                    • Response time is less than 2s
                                                                                                    • Dimension is 6.5 x 2.4 x 1"

                                                                                                    Contents

                                                                                                    VOC/formaldehyde (CH2O or HCHO) meter, Rechargeable battery, Universal AC adaptor/charger (multi-plugs US, EU, UK, and AU).

                                                                                                    Technical Specifications

                                                                                                    Gas Detector Type

                                                                                                    Multi Gas

                                                                                                    Audio Alarm Level

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Sensors

                                                                                                    2

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Humidity Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product