Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $898.700 |
Product Information
Product Overview
The HHF1001R from Omega is an air velocity/temperature meter with remote telescopic probe. The HFF1000 series handheld air velocity/temperature meter measures and displays air velocity mass flow and air temperature of clean air flows in ducts and pipes while producing very little pressure drop in the flow stream. The sensor design is based on three RTD elements, one measures the air temperature and the other two measure the air velocity. The HHF1000 displays the air velocity in feet per minute (FPM), meter per second (m/s), miles per hour (MPH) and kilometre per hour (Km/h). The air temperature is displayed in °F & °C. The volume air flow is displayed in Cubic Feet per minute (CFM) and Cubic meter per minute (CMM). It has telescopic probe adjustable from 10 to 36inches and stainless steel sensor tubing is provided with inch marks for ease of insertion depths.
- 0 to 5000FPM (0 to 25.4m/s) air velocity, -40°C to 121°C air temperature range
- 1.5% air velocity and 0.5% air temperature accuracy
- 1FPM, 0.01m/s, 0.01MPH, 0.01Km/h air velocity and 0.1°air temperature display resolution
- 6.3OD x adjustable from 254 to 914mm, (1/4OD x 10 to 36”)- 304 stainless steel remote sensor probe
- 250msec default - 0 to 90% display final value (programmable from 250msec to 2seconds) response time
- 25FPM alarm deadband
- 9V lithium battery or ac adapter for power
- 40hours continuous battery life, ABS plastic meter case
- 100 to 240VAC, 50 to 60Hz UL, CE, FCC marking AC adapter
- General dimensions (case) is 120 x 76 x 32mm (L x W x D)(4.75 x 3 x 1.25"), weight of 300g (0.66lbs)
Applications
Test & Measurement
Contents
HHF1001R air velocity/temperature meter, CAL-3-FLOW NIST traceable 4-point calibration certificate, UNIV-AC-100/240 universal 9VDC adaptor, 100 to 240VAC input, SSLK-14-14 compression fitting and T-FER-1/4 (¼" PTFE ferrules (10 pack) for use with SSLK-14 -14 compression fitting). 305mm (12") long sensor probe (or remote telescopic probe), 9V lithium battery, USB cable, Windows based data logging software and operator’s manual.
Warnings
The HHF1000 series air velocity/temperature meter is not explosion proof, nor is it intrinsically safe. Do not use for flammable or hazardous gases or in hazardous areas.
Technical Specifications
0m/s to 25.4m/s
-40°C
0% to 95%
77.7mm
HHF1000 Series
-
121°C
121.4mm
33.2mm
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate