2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Air Quality Meters
                                                                                                    Print Page

                                                                                                    IAQ320

                                                                                                    Air Quality Meter, -10 °C, 60 °C, 0.1% to 99.9%, 0ppm to 9999ppm

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS IAQ320
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoIAQ320
                                                                                                    Newark Part No.97AK5488
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$639.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $639.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoIAQ320
                                                                                                    Newark Part No.97AK5488
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Relative Humidity Range0.1% to 99.9%
                                                                                                    Air Velocity Range-
                                                                                                    CO2 Range0ppm to 9999ppm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    IAQ320 is a indoor air quality meter / datalogger with PM2.5. The IAQ320 is designed to help you continuously monitor indoor air quality conditions, ideal for use in commercial buildings, hospitals, schools, manufacturing facilities, and cleanrooms. This meter accurately measures levels of particulate matter, CO2, IAQ health index, air temperature, and relative humidity so you can maintain a healthy work environment. With a 10inch display, visible and audible alarms, and the ability to store up to 12,000 records, the IAQ320 is a simple and convenient tool for managing indoor air quality.

                                                                                                    • Indoor air quality monitor and datalogger
                                                                                                    • Simultaneously measure and display key indoor air quality parameters
                                                                                                    • Programmable data sampling rate with high/low limits coupled with visual & audible alarm indicators
                                                                                                    • Tri-color LED bars clearly show you condition of PM2.5 & CO2 levels indicating safe, warning, alarm
                                                                                                    • Stores 12000 records that can easily be exported in CSV format for reporting, documentation needs
                                                                                                    • Mount the meter on the wall or use the tilt stand on a desktop
                                                                                                    • 12,000 data sets memory with time stamps
                                                                                                    • Power 5V / 600mA universal AC adaptor with multi-plugs (US, EU, UK, AU)
                                                                                                    • Dimension is (L×W×D) 10.1in × 6.6in × 1.8in

                                                                                                    Contents

                                                                                                    Indoor air quality monitor and datalogger, Inlet air filter (x10), 2 m USB-C to USB type A cable, universal AC adapter with multiplugs (US, EU, UK, AU), mounting screw.

                                                                                                    Technical Specifications

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Relative Humidity Range

                                                                                                    0.1% to 99.9%

                                                                                                    CO2 Range

                                                                                                    0ppm to 9999ppm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Air Velocity Range

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product