Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMEGGER
Manufacturer Part NoBM15
Newark Part No.60K7595
Technical Datasheet
Insulation Tester TypeAnalogue Megohmmeter
Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV
Insulation Testing Resistance100kohm to 20Gohm
Operating Temperature Min0°C
Operating Temperature Max30°C
External Height6.3"
External Width4.5"
External Depth8.9"
Weight1.2kg
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The BM15 is a compact battery powered 5kV insulation tester. They are very simple to use and provide a quick and accurate reading of insulation resistance. The instruments use an analog display with a maximum reading of 20 GΩ.
- Four test voltages to 5 kV
- Resilient mounted analogue scale for robustness
- Voltage range to 600 V indicates auto discharge
- Pass/fail overlays for rapid testing
- Single scale for insulation values to avoid operator error
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
User Guide, 3 x 3m HV leads, Carrying case with lead storage, 5 x Slide in Pass Band overlay, 5 x Test Record Card & 8 x AA cells (LR6).
Technical Specifications
Insulation Tester Type
Analogue Megohmmeter
Insulation Testing Resistance
100kohm to 20Gohm
Operating Temperature Max
30°C
External Width
4.5"
Weight
1.2kg
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
500V, 1kV, 2.5kV, 5kV
Operating Temperature Min
0°C
External Height
6.3"
External Depth
8.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate