Product Information
Product Overview
The Fluke 43 Power Quality Analyzer performs the measurements you need to maintain power systems, troubleshoot power problems and diagnose equipment failures. All in a rugged handheld package.
- NiMH Battery provides extended operating time of 6.5 hours
- Combines the most useful capabilities of a power quality analyzer, multimeter and scope
- Calculates 3-phase power on balanced loads, from a single-phase measurement
- Trends voltage, current, frequency, power harmonics
- Captures voltage sags, transients and inrush current
- Monitoring functions help track intermittent problems and power system performance
- Records two selectable parameters for up to 16 days
- 20 measurement memories to save/recall screens and data with cursor readings
- FlukeView software can log harmonics and all other readings over time
- Measures resistance, diode voltage drop, continuity, and capacitance
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
C120 Hard Case, TP1 Flat-tipped Slim-Reach Test Probes, TP4 4 mm Round Slim-Reach Test Probes, i400s AC Current Clamp, OC4USB Optically Isolated USB Interface Adapter, BP120MH Rechargeable NiMH Battery Pack (installed), PM 8907 Line Voltage Adapter/Battery Charger, SW43W FlukeView™ Power Quality Analyzer Software and Users Manual on CD-ROM, Shielded Banana-to-BNC Adapter, Users Manual / Application Guide.
Technical Specifications
Current, Frequency, Harmonics, Power, Voltage
5V to 1250V
232mm
50mm
To Be Advised
2 Channel
20MHz
115mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate