| Quantity | Price |
|---|---|
| 1+ | $5,719.990 |
Product Overview
FLK-SMFT-1000/KIT is a multifunction PV tester and performance analyzer kit with I-V curve tracing. Designed for PV professionals that provide installation, commissioning and maintenance services to systems that operate at 1000V DC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke’s TruTest™ software, measurement data from solar site installation and commissioning testing can be easily imported, organized and analyzed for effortless reporting without having to bring a laptop on-site. To perform precise I-V curve measurements, real time irradiance and temperature data is needed. The included IRR2-BT irradiance meter wirelessly connects to the SMFT-1000 to communicate data in real time, providing most accurate I-V curve measurements possible. If the wireless connection is interrupted for any reason, the IRR2-BT will continue recording data for up to 17 hours that can later be matched to tests taken with the SMFT-1000.
- Full sequence safety testing–IEC 62446-1 cat 1, system performance testing –IEC 62446-1 cat 2
- Protective resistance earth, voltage on open circuit, short circuit current, insulation resistance
- I-V curve tracing and software analysis with TruTest
- Irradiance, temperature, tilt, cardinal direction
Contents
Fluke SMFT-1000-BP professional tool backpack, SMFT-1000 multifunction PV analyzer (carry strap, fuse pack, adapter cable IRDA optical-to-USB, zero adapter), IRR2-BT wireless solar irradiance meter pro(80PR-IRR external temperature probe, mounting bracket for solar panel, carry case), i100 AC/DC current clamp 100A(TPAK magnet set), TP1000 test probe with remote test button, TL1000 test lead set, TL1000-MC4 test lead set, TL1000/30M test lead on reel, coupler set.
Technical Specifications
-
700V
999Mohm
1kV
0ohm
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate