• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    FLUKE-43B/003

                                                                                                    Power Analyzer, Current, Frequency, Harmonics, Power, Voltage, 2 Channel, 5V to 1250V, 20 MHz

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-43B/003
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-43B/003
                                                                                                    Newark Part No.31C1557
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-43B/003
                                                                                                    Newark Part No.31C1557
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Voltage
                                                                                                    No. of Channels2 Channel
                                                                                                    Voltage Range rms5V to 1250V
                                                                                                    Bandwidth20MHz
                                                                                                    External Height232mm
                                                                                                    External Width115mm
                                                                                                    External Depth50mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Fluke 43 Power Quality Analyzer performs the measurements you need to maintain power systems, troubleshoot power problems and diagnose equipment failures. All in a rugged handheld package.

                                                                                                    • NiMH Battery provides extended operating time of 6.5 hours
                                                                                                    • Combines the most useful capabilities of a power quality analyzer, multimeter and scope
                                                                                                    • Calculates 3-phase power on balanced loads, from a single-phase measurement
                                                                                                    • Trends voltage, current, frequency, power harmonics
                                                                                                    • Captures voltage sags, transients and inrush current
                                                                                                    • Monitoring functions help track intermittent problems and power system performance
                                                                                                    • Records two selectable parameters for up to 16 days
                                                                                                    • 20 measurement memories to save/recall screens and data with cursor readings
                                                                                                    • FlukeView software can log harmonics and all other readings over time
                                                                                                    • Measures resistance, diode voltage drop, continuity, and capacitance

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    C120 Hard Case, TP1 Flat-tipped Slim-Reach Test Probes, TP4 4 mm Round Slim-Reach Test Probes, i400s AC Current Clamp, OC4USB Optically Isolated USB Interface Adapter, BP120MH Rechargeable NiMH Battery Pack (installed), PM 8907 Line Voltage Adapter/Battery Charger, SW43W FlukeView™ Power Quality Analyzer Software and Users Manual on CD-ROM, Shielded Banana-to-BNC Adapter, Users Manual / Application Guide.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Frequency, Harmonics, Power, Voltage

                                                                                                    Voltage Range rms

                                                                                                    5V to 1250V

                                                                                                    External Height

                                                                                                    232mm

                                                                                                    External Depth

                                                                                                    50mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth

                                                                                                    20MHz

                                                                                                    External Width

                                                                                                    115mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.