• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. EVSE Testing Adapters
                                                                                                    Print Page

                                                                                                    FLK-FEV100/TY1 KIT2

                                                                                                    Emobility Tool Kit, 10% to 85% RH, Non-Condensing, 2km, 2W, SAE J1772 Type 1 Socket, -20 °C to 40°C

                                                                                                    FLUKE
                                                                                                    FLUKE FLK-FEV100/TY1 KIT2
                                                                                                    FLUKE FLK-FEV100/TY1 KIT2
                                                                                                    FLUKE FLK-FEV100/TY1 KIT2
                                                                                                    FLUKE FLK-FEV100/TY1 KIT2
                                                                                                    FLUKE FLK-FEV100/TY1 KIT2
                                                                                                    FLUKE FLK-FEV100/TY1 KIT2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-FEV100/TY1 KIT2
                                                                                                    Newark Part No.69AK3486
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,471.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,471.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-FEV100/TY1 KIT2
                                                                                                    Newark Part No.69AK3486
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    EV ConnectorSAE J1772 Type 1 Socket
                                                                                                    Internal Power Consumption Max2W
                                                                                                    Operating Humidity Range10% to 85% RH, Non-Condensing
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Operating Altitude Max2km
                                                                                                    IP RatingIP54
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FEV100/TY1 KIT2 EV charging test adapter contains products for the electric vehicle charging segment. It is designed to test function and safety of electric vehicle charging stations, and is recommended to comply with SAE-J1772 standards for US stations. Moreover, it provides critical protective ground testing of the station, GFCI troubleshooting, and CP communication stages between vehicle and station. The kit includes 87-V and 125B test leads to test voltage, maximum charging current, and verify CP signal output.

                                                                                                    • Test functionality and safety of electrical vehicle charging stations
                                                                                                    • Vehicle simulation: CP control pilot state simulation tests different charging states
                                                                                                    • Grounding protection: PE pre-test for dangerous voltage
                                                                                                    • GFCI testing: stay protected from and check risk of electric shock
                                                                                                    • Compatibility: integrates into Fluke portfolio of test and measurement tools
                                                                                                    • SAE J1772: complies with North American standards
                                                                                                    • Internal power consumption of 2W maximum
                                                                                                    • Operating temperature range from -4°F to 104°F (-20°C to 40°C)
                                                                                                    • Measurement category: CAT II 250V
                                                                                                    • IP54 rated

                                                                                                    Contents

                                                                                                    1 x FEV100 test adapter, 1 x 87V multimeter, 1 x TL224 test lead set, 1 x set of standard cases for all finished good.

                                                                                                    Technical Specifications

                                                                                                    EV Connector

                                                                                                    SAE J1772 Type 1 Socket

                                                                                                    Operating Humidity Range

                                                                                                    10% to 85% RH, Non-Condensing

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    IP Rating

                                                                                                    IP54

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Internal Power Consumption Max

                                                                                                    2W

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Operating Altitude Max

                                                                                                    2km

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.