• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Phase Sequence / Rotation Testers
                                                                                                    Print Page

                                                                                                    PRM-6/KIT

                                                                                                    Phase Rotation Meter, 16Hz to 400Hz, 1V to 700V, 0 °C, 40 °C, 137 mm, 33 mm

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE PRM-6/KIT
                                                                                                    AMPROBE - FLUKE PRM-6/KIT
                                                                                                    AMPROBE - FLUKE PRM-6/KIT
                                                                                                    AMPROBE - FLUKE PRM-6/KIT
                                                                                                    AMPROBE - FLUKE PRM-6/KIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoPRM-6/KIT
                                                                                                    Newark Part No.66AH8794
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$801.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $801.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoPRM-6/KIT
                                                                                                    Newark Part No.66AH8794
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Frequency Range16Hz to 400Hz
                                                                                                    Voltage Measuring Range AC1V to 700V
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    External Height137mm
                                                                                                    External Width33mm
                                                                                                    External Depth65mm
                                                                                                    Weight170g
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • PRM-6 phase sequence and motor Rotation Tester
                                                                                                    • 3-phase wire sequence indication
                                                                                                    • Error displays (missing phase, one input connected to neutral or PE)
                                                                                                    • Non-contact, wireless motor rotation detection on running motors
                                                                                                    • Indicates motor rotation of disconnected motors when spinning the shaft by hand or other means
                                                                                                    • 3-phase to phase voltage up to 700 V
                                                                                                    • Clear backlit LCD display
                                                                                                    • Durable rubber casing for 3ft (1m) drop proof protection
                                                                                                    • CAT IV 600V safety rated

                                                                                                    Contents

                                                                                                    PRM-6, 3 test probes, 3 alligator clips, Carrying bag, 2 AAA batteries.

                                                                                                    Technical Specifications

                                                                                                    Test Frequency Range

                                                                                                    16Hz to 400Hz

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    External Height

                                                                                                    137mm

                                                                                                    External Depth

                                                                                                    65mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Measuring Range AC

                                                                                                    1V to 700V

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    External Width

                                                                                                    33mm

                                                                                                    Weight

                                                                                                    170g

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.