• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Continuity Testers
                                                                                                    5. Voltage Detectors
                                                                                                    Print Page

                                                                                                    LT-10

                                                                                                    Voltage Tester, Lamp, 90V to 600V, -10 °C, 50 °C

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE LT-10
                                                                                                    AMPROBE - FLUKE LT-10
                                                                                                    AMPROBE - FLUKE LT-10
                                                                                                    AMPROBE - FLUKE LT-10
                                                                                                    AMPROBE - FLUKE LT-10
                                                                                                    AMPROBE - FLUKE LT-10
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoLT-10
                                                                                                    Newark Part No.72W3164
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoLT-10
                                                                                                    Newark Part No.72W3164
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Measuring Range AC90V to 600V
                                                                                                    Meter Display Type-
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Amprobe LT-10 Lamp Tester is a pocket-sized tool that takes the guesswork out of troubleshooting fluorescent lighting systems. Quickly determine by process of elimination, whether it’s the bulb, pins, voltage or ballast. The highly responsive 48” antenna, will save you trips up and down the ladder. The LT-10 Lamp Tester will go from your pocket to answers in seconds.

                                                                                                    • Determine if fluorescent light bulbs are operational prior to installation or removal
                                                                                                    • Verify voltage presence without the need for another tool
                                                                                                    • Increase productivity by minimizing trips up and down a ladder
                                                                                                    • All tests performed with easy, single button operation
                                                                                                    • Ultra-compact design for portability
                                                                                                    • Industry leading 48” removable, fully retractable antenna
                                                                                                    • Insulated antenna sleeve for safe testing
                                                                                                    • Compatible with fluorescent light bulbs:- T2, T4, T5, T8, T9, T10, T12
                                                                                                    • Compatible with fluorescent energy saving light bulbs

                                                                                                    Applications

                                                                                                    Test & Measurement, Lighting, Maintenance & Repair

                                                                                                    Contents

                                                                                                    LT-10 Lamp Tester, 48” antenna, adaptor plate, users manual, battery and carrying case

                                                                                                    Technical Specifications

                                                                                                    Voltage Measuring Range AC

                                                                                                    90V to 600V

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Meter Display Type

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.