Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTET-700
Newark Part No.93X5962
Technical Datasheet
Tester Type-
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TET-700 from Jonard Tools is multi function cable tester & toner. It is used to test continuity on RJ45 cables, BNC & F connectorized coaxial cables and other non connectorized cables. It also provides tone via the RJ45 and BNC connectors as well as the test clips. The TET-700 provides talk power to a telephone for testing.
- Simple and easy to use
- Weight of 0.651lbs
Applications
Test & Measurement
Contents
TET-700 multi function cable tester & toner, BNC to F connector adapters, 50 ohm BNC terminator, Belt clip, BNC cable jumper, F connector jumper, RJ45 cable jumper.
Technical Specifications
Tester Type
-
External Height
-
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate