Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,310.740 |
Product Information
Product Overview
Analogue surface resistance Megohmmeter kit. It is designed for evaluating the resistive characteristics of static control surface materials and testing installed surfaces as specified in ESD Association Standards. Megohmmeter has four test functions which allow the user to measure the resistance of a static control surface at either of two test voltages, verify proper Megohmmeter performance and check the electrical continuity of the test set-up.
- Analogue surface resistance Megohmmeter kit
- 2 different test scales, settings for testing both surface to ground, surface to surface resistance
- Lightweight, user-friendly
- Color-coded number scales help identify ideal resistance ranges
- Designed for evaluating resistive characteristics of static control surface materials
- Verify proper Megohmmeter performance
- Check the electrical continuity of the test set-up
Contents
Megohmmeter, 2 test weights (5lbs each), 2 test leads (10 feet each), Insulated bulldog clip, Alligator clip, Continuity test plate, 2 batteries (3.6V and 1.5V), User guide, Moulded carrying case.
Technical Specifications
Analogue Megohmmeter
-
28°C
83.82mm
2.27kg
No SVHC (08-Jul-2021)
-
18°C
116.84mm
43.18mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate