Print Page
P4400
Power Analyzer, Current, Frequency, Power, Voltage, 115V, 5.125 ", 2.375 "
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerP3 INTERNATIONAL
Manufacturer Part NoP4400Copy
Newark Part No.07P6545
Technical Datasheet
Analyzer FunctionsCurrent, Frequency, Power, Voltage
No. of Channels-
Voltage Range rms115V
Bandwidth-
External Height5.125"
External Width2.375"
External Depth1.625"
Product Range-
SVHCTo Be Advised
Product Overview
By connecting appliances to the Kill A Watt™, it will assess how efficient they really are. Large LCD display will count consumption by the Killowatt-hour, same as your local utility. You can calculate your electrical expenses by the day, week, month, even an entire year. Also check the quality of your power by monitoring Voltage, Line Frequency, and Power Factor
- Large LCD display
- Cumulative Killowatt-Hour Monitor
- Forecast Your Costs
- Also display Volts, Amps, Watts, Hz, VA
- 0.2% Accuracy
- P4400
- Operating Voltage:
- 115 VAC
- Max Voltage:
- 125 VAC
- Max Current:
- 15 A
- Max Power:
- 1875 VA
- Weight:
- 5 oz.
- Dimensions:
- 5 1/8”H x 2 3/8 “W x 1 5/8 “D"
Applications
Test & Measurement, Consumer Electronics, Power Management
Technical Specifications
Analyzer Functions
Current, Frequency, Power, Voltage
Voltage Range rms
115V
External Height
5.125"
External Depth
1.625"
SVHC
To Be Advised
No. of Channels
-
Bandwidth
-
External Width
2.375"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate