Product Information
Product Overview
The MJ15 is a hand crank/battery Analogue 5kV Insulation Tester provides a quick and accurate reading of insulation resistance. The instruments use an analogue display with a maximum reading of 20GΩ. A voltage range of four test voltages enables measurement of AC or DC conductor potential. The four test voltages available are 500V, 1kV, 2.5kV and 5kV. The instruments are supplied with a locking or non-locking test button. The locking button allows hands-free testing, the non-locking button is recommended to prevent accidental mis-use and injury. A bezel allows a scale plate overlay to be added with PASS/FAIL bands for GO/NOGO testing. This is particularly useful for less experienced users and enables a rapid decision to be made. It is built into a rugged case designed for outdoor use. The instruments are also supplied with a soft carrying case, a test lead set, test record cards and batteries. Safety terminals suitable for locking connectors are used for connection to the test piece.
- Large, single scale analogue display
- Auto voltage measurement function indicates conductor and auto discharge potential
- Supplied with optional locking test button for maximum safety
- Safety recessed terminals and long connectors
- Four output test voltages
- Shock mounted analogue scale for rugged outdoor use
Applications
Test & Measurement, Industrial, Automotive, Mining, Oil & Gas, Communications & Networking, Maintenance & Repair
Technical Specifications
Analogue Megohmmeter
100kohm to 20Gohm
30°C
220mm
3.5lb
No SVHC (12-Jan-2017)
500V, 1kV, 2.5kV, 5kV
0°C
160mm
115mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate