2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    MJ15

                                                                                                    Insulation Tester, Analogue Megohmmeter, 500V, 1kV, 2.5kV, 5kV, 100kohm to 20Gohm, 0 °C, 30 °C

                                                                                                    MEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEGGER MJ15
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMJ15
                                                                                                    Newark Part No.70K3429
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMJ15
                                                                                                    Newark Part No.70K3429
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeAnalogue Megohmmeter
                                                                                                    Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV
                                                                                                    Insulation Testing Resistance100kohm to 20Gohm
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max30°C
                                                                                                    External Height160mm
                                                                                                    External Width220mm
                                                                                                    External Depth115mm
                                                                                                    Weight3.5lb
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The MJ15 is a hand crank/battery Analogue 5kV Insulation Tester provides a quick and accurate reading of insulation resistance. The instruments use an analogue display with a maximum reading of 20GΩ. A voltage range of four test voltages enables measurement of AC or DC conductor potential. The four test voltages available are 500V, 1kV, 2.5kV and 5kV. The instruments are supplied with a locking or non-locking test button. The locking button allows hands-free testing, the non-locking button is recommended to prevent accidental mis-use and injury. A bezel allows a scale plate overlay to be added with PASS/FAIL bands for GO/NOGO testing. This is particularly useful for less experienced users and enables a rapid decision to be made. It is built into a rugged case designed for outdoor use. The instruments are also supplied with a soft carrying case, a test lead set, test record cards and batteries. Safety terminals suitable for locking connectors are used for connection to the test piece.

                                                                                                    • Large, single scale analogue display
                                                                                                    • Auto voltage measurement function indicates conductor and auto discharge potential
                                                                                                    • Supplied with optional locking test button for maximum safety
                                                                                                    • Safety recessed terminals and long connectors
                                                                                                    • Four output test voltages
                                                                                                    • Shock mounted analogue scale for rugged outdoor use

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, Automotive, Mining, Oil & Gas, Communications & Networking, Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Analogue Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    100kohm to 20Gohm

                                                                                                    Operating Temperature Max

                                                                                                    30°C

                                                                                                    External Width

                                                                                                    220mm

                                                                                                    Weight

                                                                                                    3.5lb

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Insulation Testing Voltage

                                                                                                    500V, 1kV, 2.5kV, 5kV

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    External Height

                                                                                                    160mm

                                                                                                    External Depth

                                                                                                    115mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product