| Quantity | Price |
|---|---|
| 1+ | $7,250.000 |
Product Information
Product Overview
2136.44 is a PowerPad® 8436 model with 4 x 196A-24-BK (AmpFlex®- Waterproof IP67 ). It is a three-phase power quality analyzer that is easy-to-use, compact and shock resistant. It enables technicians and engineers to measure and carry out diagnostics and power quality work on one-, two- or three- phase networks. Five voltage and four current inputs are provided. It is IEC 61000-4-30 Class B and safety rated to 600V CAT IV. It is rated IP67 when used with the flexible sensor Ampflex® 196A. The 8436 can record 2GB of trend data on a memory card. Additional internal memory is used to let you store alarms, transients, and snapshot data. The user can store up to 50 screen snapshots, up to 210 captured transients that contain four cycles for each active input, and >16,000 alarm events from up to 40 different parameters. Trend data can also be recorded for days, weeks, or even months. Inrush current can also be captured and stored.
- Measurement of TRMS voltages up to 1000Vrms AC/DC, TRMS currents up to 10,000Arms (sensor dependent)
- Direct measurement of neutral current and voltage
- Record and display trend data as fast as once per second for one month for up to 25 variables
- Transient detection on all V and I inputs (up to 210)
- Inrush current measurement
- Calculation of crest factors for V&A, factor K, short & long term flicker, 3-phase voltage unbalance
- Measures harmonics for V,A,W, up to 50th harmonic, measurement of energy kVAh, kvarh & kWh
- Displays of harmonic sequencing and direction and calculation of overall harmonics
- Real-time display of phasor diagrams including values and phase angles
- Measurement of active, reactive and apparent power per phase and their respective sum total
Contents
Three-phase power quality analyzer, Extra large tool bag, accessory pouch, 5ft USB cable, (5) 10ft black voltage leads with alligator clips, (12) color-coded input ID markers, 110V US power cord, line power adapter 100-1000V DC to 400Hz, (4) water-tight AmpFlex® 196A-24-BK, NiMH battery, SD card, Quick start guide, High-voltage warning card, USB drive with DataView® software, User manual.
Technical Specifications
8436 Pwr Quality Analyzer, Sensors, Battery, SD Card, USB Drive, ID Markers, USB Cable, Leads, Cords
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate