Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoRT250
Newark Part No.24AJ5765
Technical Datasheet
Socket Tester TypeGFCI Receptacle
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug TypeNA
SVHCTo Be Advised
Product Overview
RT250 is an electrical receptacle tester that tests the wiring conditions at an electrical outlet and inspects GFCI devices. The LCD displays the voltage, identifies the wiring fault, and the time required to trip a GFCI device. It is designated for use with North American 3-wire 120V electrical outlets.
- Large backlit LCD readout of voltage and clear indication of wiring conditions
- LCD readout shows the time required to trip a GFCI device
- Detect and identify common wiring faults
- Patent pending detection of open neutral, open ground wiring fault
- Auto-hold is convenient for hard-to-reach outlets
- Bright green and red LEDs illuminate for visual indicators
- CAT II 135V safety rating
- Durable 6.6foot (2m) drop protection
Contents
GFCI receptacle tester, 2 x 1.5V AAA alkaline batteries, Manual.
Technical Specifications
Socket Tester Type
GFCI Receptacle
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
-
Plug Type
NA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate