2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Mains Socket Testers
                                                                                                    Print Page

                                                                                                    RT250

                                                                                                    GFCI Receptacle Tester, LCD, North American, 120V

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS RT250
                                                                                                    KLEIN TOOLS RT250
                                                                                                    KLEIN TOOLS RT250
                                                                                                    KLEIN TOOLS RT250
                                                                                                    KLEIN TOOLS RT250
                                                                                                    KLEIN TOOLS RT250
                                                                                                    KLEIN TOOLS RT250
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoRT250
                                                                                                    Newark Part No.24AJ5765
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$35.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $35.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoRT250
                                                                                                    Newark Part No.24AJ5765
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Socket Tester TypeGFCI Receptacle
                                                                                                    Power Consumption-
                                                                                                    Frequency Min-
                                                                                                    Frequency Max-
                                                                                                    Product Range-
                                                                                                    Plug TypeNA
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    RT250 is an electrical receptacle tester that tests the wiring conditions at an electrical outlet and inspects GFCI devices. The LCD displays the voltage, identifies the wiring fault, and the time required to trip a GFCI device. It is designated for use with North American 3-wire 120V electrical outlets.

                                                                                                    • Large backlit LCD readout of voltage and clear indication of wiring conditions
                                                                                                    • LCD readout shows the time required to trip a GFCI device
                                                                                                    • Detect and identify common wiring faults
                                                                                                    • Patent pending detection of open neutral, open ground wiring fault
                                                                                                    • Auto-hold is convenient for hard-to-reach outlets
                                                                                                    • Bright green and red LEDs illuminate for visual indicators
                                                                                                    • CAT II 135V safety rating
                                                                                                    • Durable 6.6foot (2m) drop protection

                                                                                                    Contents

                                                                                                    GFCI receptacle tester, 2 x 1.5V AAA alkaline batteries, Manual.

                                                                                                    Technical Specifications

                                                                                                    Socket Tester Type

                                                                                                    GFCI Receptacle

                                                                                                    Frequency Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Power Consumption

                                                                                                    -

                                                                                                    Frequency Max

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    NA

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product