• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. EVSE Testing Adapters
                                                                                                    Print Page

                                                                                                    EVCC300

                                                                                                    EV Testing Adapter, 1.98 KM, SAE J1772 Type 1 & Type 2 Socket, 0 °C to 40 °C

                                                                                                    MEGGER
                                                                                                    MEGGER EVCC300
                                                                                                    MEGGER EVCC300
                                                                                                    MEGGER EVCC300
                                                                                                    MEGGER EVCC300
                                                                                                    MEGGER EVCC300
                                                                                                    MEGGER EVCC300
                                                                                                    MEGGER EVCC300
                                                                                                    MEGGER EVCC300
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoEVCC300
                                                                                                    Newark Part No.48AK9801
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,092.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,092.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoEVCC300
                                                                                                    Newark Part No.48AK9801
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    EV ConnectorSAE J1772 Type 1 & Type 2 Socket
                                                                                                    Internal Power Consumption Max-
                                                                                                    Operating Humidity Range90% RH
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Operating Altitude Max1.98km
                                                                                                    IP RatingIP40
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    EVCC300 is an electric vehicle charger checker. A simple all in one concept provides an easy to use solution to check both the safety and operation of mode 2 and single phase mode 3 (level 1 and two phase level 2) EV chargers. The instrument is ideal for those wishing to perform a check on an EV charge point as part of an inspection or maintenance programmed.

                                                                                                    • Checks chargers with SAE J1772 Type 1 and Type 2 connectors
                                                                                                    • Performs four EV charger safety checks
                                                                                                    • Performs four EV charger operation checks
                                                                                                    • Checks to see if nuisance tripping or RCD/GFCI is likely to occur
                                                                                                    • Reads control pilot state response from EV charger to IEC61852-1

                                                                                                    Contents

                                                                                                    Electric vehicle charger checker, Continuity/earth bond lead, Blow molded case, EVA-T1 type 2 to type 1 connector adaptor.

                                                                                                    Technical Specifications

                                                                                                    EV Connector

                                                                                                    SAE J1772 Type 1 & Type 2 Socket

                                                                                                    Operating Humidity Range

                                                                                                    90% RH

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    IP Rating

                                                                                                    IP40

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Internal Power Consumption Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Operating Altitude Max

                                                                                                    1.98km

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.