2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Electrical Safety Testers
                                                                                                    Print Page

                                                                                                    GPT-9603

                                                                                                    Electrical Safety Tester, GPT-9600 Series, AC Withstanding Voltage, Insulation Resistance

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK GPT-9603
                                                                                                    GW INSTEK GPT-9603
                                                                                                    GW INSTEK GPT-9603
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGPT-9603
                                                                                                    Newark Part No.83X2838
                                                                                                    Product RangeGPT-9600 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,396.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,396.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGPT-9603
                                                                                                    Newark Part No.83X2838
                                                                                                    Product RangeGPT-9600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeGPT-9600 Series
                                                                                                    Tester FunctionsAC Withstanding Voltage, Insulation Resistance
                                                                                                    AC Withstanding Voltage0.1kV to 5kV
                                                                                                    DC Withstanding Voltage-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The GPT-9600 series AC/DC withstanding Voltage/Insulation Resistance Tester offers an affordable solution for supporting routine tests of major items of the safety standards such as IEC, EN, UL, CSA, GB, JIS and other safety regulations. It is built upon a platform of 100VAC maximum power output. The GPT-9603 is a 3-in-1 model capable of performing AC withstanding, DC withstanding and insulation resistance tests. The GPT-9612 is capable of performing AC withstanding and insulation resistance tests. The GPT-9602 is capable of performing AC and DC withstanding tests and GPT-9601 is able to perform AC withstanding test. The GPT-9600 series is equipped with the high-efficiency PWM amplifier, which is the core of the platform design to impede the influence from the input AC voltage fluctuation and ensure a stable voltage output. It renders users an intuitive operation environment by a simple and clear panel layout, a large LCD display and colour LED indicators.

                                                                                                    • Light design and easy to operation
                                                                                                    • Automatically switching input source for world-wide input voltage
                                                                                                    • PWM switching amplifier to enhance the power efficiency and reliable testing
                                                                                                    • Zero crossing turn-on operation
                                                                                                    • ARC detection
                                                                                                    • True-RMS current measurement
                                                                                                    • 240 x 48 Ice blue dot matrix LCD

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, Consumer Electronics

                                                                                                    Contents

                                                                                                    Safety tester, Power cord, Interlock key, Remote terminal male plug, GHT-114 Test lead, Quick start guide and CD (completed user manual).

                                                                                                    Warnings

                                                                                                    The GPT-9600 Series is a high voltage instrument that outputs dangerous voltages. GPT-9600 Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    GPT-9600 Series

                                                                                                    AC Withstanding Voltage

                                                                                                    0.1kV to 5kV

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Tester Functions

                                                                                                    AC Withstanding Voltage, Insulation Resistance

                                                                                                    DC Withstanding Voltage

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product