2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Electrical Installation Kits
                                                                                                    Print Page

                                                                                                    PV78

                                                                                                    Electrical Installation Kit, Solar Irradiance Meter, Temperature Meter

                                                                                                    FLIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLIR PV78
                                                                                                    FLIR PV78
                                                                                                    FLIR PV78
                                                                                                    FLIR PV78
                                                                                                    FLIR PV78
                                                                                                    FLIR PV78
                                                                                                    FLIR PV78
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoPV78
                                                                                                    Newark Part No.26AM8046
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$449.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $449.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLIR
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoPV78
                                                                                                    Newark Part No.26AM8046
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Primary Product 1Solar Irradiance Meter
                                                                                                    Primary Product 2Temperature Meter
                                                                                                    Kit ContentsSolar Irradiance and Temperature Meter with Tilt Sensor, Temperature Probe, Battery, Pouch, Manual
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    PV78 is a solar irradiance and temperature meter with tilt sensor and METERLiNK®. It is designed for solar site surveys, panel installation, and maintenance of photovoltaic systems. It allows for instant measurements to determine solar irradiation (in watts per square meter) as required by the IEC 62446-1 Electrical Safety of PV Installations standard. You can measure temperature by placing the meter directly on the panel or by connecting an external probe for continuous measurements. The device also includes a compass to find the predominant direction and a tilt function to verifying the inclination of a roof or panel. With Bluetooth® FLIR METERLiNK technology, you can wirelessly connect to the METERLiNK® app on mobile devices, enabling instantaneous documentation, reporting, and sharing of results from the field.

                                                                                                    • Instantly measures solar irradiance from 0 W to 1400 W/m² as required by IEC 62446-1 standard
                                                                                                    • Measures solar irradiance, panel temperature, array direction, and inclination
                                                                                                    • Compact design with external temperature probe and mounting bracket for continuous measurements
                                                                                                    • High contrast, large LCD is easy to read in direct sunlight
                                                                                                    • Supports wireless METERLiNK® connectivity for quick data collection and sharing
                                                                                                    • Dimension is (L × W × H) 9.46inch × 2.63inch x 1.49inch

                                                                                                    Contents

                                                                                                    PV78, pouch, External temperature probe, 1 x 9V alkaline battery, User manual.

                                                                                                    Technical Specifications

                                                                                                    Primary Product 1

                                                                                                    Solar Irradiance Meter

                                                                                                    Kit Contents

                                                                                                    Solar Irradiance and Temperature Meter with Tilt Sensor, Temperature Probe, Battery, Pouch, Manual

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Primary Product 2

                                                                                                    Temperature Meter

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product