• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Earth & Ground Resistance Testers
                                                                                                    Print Page

                                                                                                    4630 KIT-300FT

                                                                                                    Earth Ground Tester, Kit, 2, 3 and 4 Pole, 0.1ohm to 1999ohm, 128 Hz

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS 4630 KIT-300FT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No4630 KIT-300FT
                                                                                                    Newark Part No.80K0394
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,745.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,745.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No4630 KIT-300FT
                                                                                                    Newark Part No.80K0394
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measuring Functions2, 3 and 4 Pole
                                                                                                    Resistance Measurement Range0.1ohm to 1999ohm
                                                                                                    Resistance Measurement Frequency128Hz
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The Digital Ground Resistance Tester Model 4630 performs ground resistance and soil resistivity tests. This direct reading testers measures from 0 to 2000Ω, and is auto-ranging, so it automatically seeks outs the optimum measurement range. The Model 4630 is rugged, easy-to-use and is ideal for maintenance crews performing numerous tests. It exceeds mechanical and safety specifications for shock, vibration and drop tests called out in IEC standards. It is designed to reject high levels of interference, so it can be used under difficult conditions such as high stray currents that normally affect accuracy. The Model 4630 is powered by 9.6V, 3.5 Ah NiMH rechargeable batteries. A built-in recharge circuit, powered from 120/230V 50/60Hz line, also provides for testing while recharging.

                                                                                                    • Measures soil resistivity (4-Point) method
                                                                                                    • Measures ground resistance (2- and 3-Point) Fall-of-Potential method
                                                                                                    • Step voltage tests and touch potential measurements
                                                                                                    • Auto-Ranging: automatically selects the optimum range
                                                                                                    • Designed to reject high levels of noise interference
                                                                                                    • Extremely simple to operate: connect - press - read
                                                                                                    • LED faceplate tells operator of high input noise, high auxiliary rod resistance & fault connections
                                                                                                    • AC powered with rechargeable NiMH batteries
                                                                                                    • Rugged, dustproof and rainproof field case
                                                                                                    • Can also be used for continuity tests on bonding
                                                                                                    • Color-coded terminals

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    Measuring Functions

                                                                                                    2, 3 and 4 Pole

                                                                                                    Resistance Measurement Frequency

                                                                                                    128Hz

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Resistance Measurement Range

                                                                                                    0.1ohm to 1999ohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.