| Quantity | Price |
|---|---|
| 1+ | $2,240.000 |
Product Information
Product Overview
4620 KIT-500FT is a ground resistance tester. The digital ground resistance tester Model 4620 performs earth ground resistance and soil resistivity tests. This direct reading tester measures from 0 to 2000 ohm, and is auto-ranging, so it automatically seeks outs the optimum measurement range. The Model 4620 is rugged, easy-to-use and is ideal for maintenance crews performing numerous tests. It exceeds mechanical and safety specifications for shock, vibration and drop tests specified in IEC standards. It is designed to reject high levels of interference, so it can be used under difficult conditions such as high stray currents that normally affect accuracy.
- 0.01 to 1ohm resolution
- 200 counts, 7 segment LCD, backlight display
- Ground integrity measurement
- Measures soil resistivity (4-point)
- Measures ground resistance (2- and 3-point) fall-of-potential method
- Step voltage tests and touch potential measurements
- Designed to reject high levels of noise and interference
- Extremely simple to operate: connect/press/hold/read
- LED on faceplate inform operator of high i/p noise, high auxiliary rod resistance, faulty connection
- Battery powered ((8) C cell batteries (included))
Contents
Ground resistance tester, 8 x C-cell batteries, User manual.
Technical Specifications
Ground Resistance, Soil Resistance
128Hz
No SVHC (16-Jul-2019)
20ohm, 200ohm, 2kohm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate