Product Information
Product Overview
The VS-AVT-C02-L10 from Panduit is a VeriSafe™ AVT device automates and simplifies the process of absence of voltage verification testing. A simple push of a button enables qualified electrical workers to verify the absence of voltage and an active indication at voltage absence. This provides a new and innovative way to safely, reliably and efficiently verify the absence of voltage before accessing potentially dangerous electrical equipment. Designed for testing three-phase circuits up to 600V, install on line or load side of electrical disconnect detects absence of AC and DC voltage. This device complies to UL 50E; CSA C22.2 NO. 94.2-15; IEC 60529; IEC 61508-1; IEC 61508-2; IEC 61508-3; UL 508; CSA C22.2 NO.14-13; CSA C22.2 NO.61010-1; CSA C22.2 NO.61010-2-030-12; IEC 61010-1; IEC 61010-2-030; UL-61010-1; UL 61010-2-030; UL 1436; EN/AS/NZS/CISPR 61326-1, EN/AS/NZS/CISPR 55011, FCC Part 15B, ICES-001; EN 55011, EN 61000-6-2, FCC Part 15 Subpart B standards.
- Reduces the risk of exposure of electrical hazards for improved worker safety
- Reduces testing procedure time and complexity to improve productivity
- Simplified process for easier compliance
- Automated test helps reduce operator errors
- Reliable result -fail safe design with active indication safety functions meet SIL 3 per IEC 61508-1
- Operating temperature range from 0°C to 60°C (32°F to 140°F)
- Up to 600VAC (50/60Hz), 600VDC, rated tolerance +10% voltage detection range
- Industrial 3.6V lithium AA included
- For use in 1 and 3-phase AC electrical systems
- 3V absence of voltage threshold, III (600V) overvoltage category
Applications
Test & Measurement
Contents
VS-AVT-C02-L10 includes the isolation module with 10 ft. sensor leads, 2 ft. AVT system cable assembly, and the indicator module.
Technical Specifications
600V
0°C
VeriSafe Series
No SVHC (16-Jan-2020)
-
60°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate