Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoVP-1000SB
Newark Part No.88W3794
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoVP-1000SB
Newark Part No.88W3794
Technical Datasheet
Voltage Measuring Range AC90V to 1000V
Meter Display Type-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The VP-1000SB is a non-contact Voltage Probe with shaker. It is designed for safe and convenient, non-contact AC voltage detection without interruption to electrical systems. It provides 3-way visual, audible and shaker alerts when AC voltage is present. It is designed to conveniently fit in your shirt pocket and to perform in the toughest indoor and outdoor applications. It operates as 'always on’ with no buttons. This pocket-sized tool also provides a tip designed to discern between hot and neutral wires and offers intuitive alerts as well as a CAT IV, 1000V safety rating.
- Totally insulated probe, no exposed metal or conductive parts
- Check for AC voltages without disconnecting the electrical system
- Test for AC voltage cables, circuit breakers, wall sockets, junction boxes and fuses
- Two 1.5V AAA batteries
- 2000m Operating altitude
Applications
Test & Measurement, Industrial, Portable Devices
Technical Specifications
Voltage Measuring Range AC
90V to 1000V
Operating Temperature Min
0°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
-
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate