PCT10
Cable Tester, Audio Cable, 8 Plug Types, 6-Way Switch, Internal Battery
Product Information
Product Overview
The PCT10 from Pyle is an 8 plug pro audio cable tester that enables quick convenient continuity cable testing. It gives user a simple and easy way to make sure audio cables are working properly. The unit supports some of the most used cable types used in the sound recording industry providing with an all-in-one solution to help identify cable continuity issues in audio set-up so that user can resolve any problems before important events. The 8 plug pro audio cable tester tests cables with all types combinations of the following connections such as 3.5mm TRS jack, 1/4'' TRS jacks, 3 pin XLR male, 3 pin XLR female, RCA phono, 4 pin speak on and banana plugs. Includes internal battery and ground connection status check.
- LED’s confirm each conductor continuity and connection
- 6-way switch for selecting connections to be tested
- Rugged, compact, metal construction for long life and reliability
- 3 Section height adjustment
- 3 Pin XLR Female
- RCA Phono
- 4 Pin Speakon
- Banana Plugs Features
- Enables quick convenient continuity cable testing for all type of cables
- LED's confirm each conductor continuity and connection
- 6-Way Switch for selecting connections to be tested
- Includes internal battery and ground connection status check
- Rugged, compact, metal construction for long life and reliability
- Tests cables with all types combinations of the following connections
- 3.5mm TRS Jack
- 1/4'' TRS Jacks
- 3 Pin XLR Male
- 3 Pin XLR Female
- RCA Phono
- 4 Pin Speakon
Applications
Test & Measurement
Technical Specifications
-
-
-
To Be Advised
-
-
-
Legislation and Environmental
Product Compliance Certificate