2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Resistivity Meters
                                                                                                    Print Page

                                                                                                    380580

                                                                                                    Ohmmeter, Milli, 4-Wire, 0.2ohm to 2kohm, 1 ohm, 100 mA, 250 mm

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS 380580
                                                                                                    EXTECH INSTRUMENTS 380580
                                                                                                    EXTECH INSTRUMENTS 380580
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No380580
                                                                                                    Newark Part No.27K9617
                                                                                                    Also Known AsGTIN UPC EAN: 793950385807
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$969.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $969.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No380580
                                                                                                    Newark Part No.27K9617
                                                                                                    Also Known AsGTIN UPC EAN: 793950385807
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire Connection4-Wire
                                                                                                    Resistance Measurement Range0.2ohm to 2kohm
                                                                                                    Resolution (ohm)1ohm
                                                                                                    Test Current100mA
                                                                                                    Accuracy-
                                                                                                    External Height250mm
                                                                                                    External Width190mm
                                                                                                    External Depth110mm
                                                                                                    Weight3.3lb
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 380580 is a battery-powered Milliohm Meter offers five resistance ranges with resolution low as 0.1mΩ. The 4-wire Kelvin clip connection ensures optimum accuracy. Typical application includes transformer, motor coil and PC board resistance measurement.

                                                                                                    • High accuracy, high resolution portable milliohm meter for field use
                                                                                                    • Four terminal Kelvin measurements
                                                                                                    • Over-temperature and overvoltage protection
                                                                                                    • 5 ranges with 100µΩ maximum resolution
                                                                                                    • Invalid test indicators to prevent inaccurate measurements
                                                                                                    • Built-in water resistant case with shoulder strap

                                                                                                    Applications

                                                                                                    Test & Measurement, Motor Drive & Control

                                                                                                    Contents

                                                                                                    Milliohm meter, 8AA Batteries, 2 Sets of test leads (4 wire with 4 alligator clips and 4 wire with 2 Kelvin alligator clips).

                                                                                                    Technical Specifications

                                                                                                    Wire Connection

                                                                                                    4-Wire

                                                                                                    Resolution (ohm)

                                                                                                    1ohm

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    External Width

                                                                                                    190mm

                                                                                                    Weight

                                                                                                    3.3lb

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Resistance Measurement Range

                                                                                                    0.2ohm to 2kohm

                                                                                                    Test Current

                                                                                                    100mA

                                                                                                    External Height

                                                                                                    250mm

                                                                                                    External Depth

                                                                                                    110mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 380580

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product