Product Information
Product Overview
The 246004 from Megger is a 110VAC/230VAC, 50Hz/60Hz battery impedance test equipment with digital LCD 2 x 16 characters display. This test equipment determines the condition of lead-acid and nickel-cadmium cells up to 7000 Ah. An advanced feature set has been developed that includes pass/warning/fail calculations based on a user entered baseline value, advanced printing functions and more.
- On-line testing requiring no downtime
- Enhanced printing and memory functions
- Calculates impedance automatically and stores results for on-site review
- Requires no battery discharge
- Receiver can download stored data to PowerDB software for quick, easy analysis
- Reduced test time, less than 3 seconds for each cell
- Measures impedance, dc voltage values for all lead-acid 7 nickel-cadmium cells up to 7000 Ah
- Stores more than 2000 sets of readings in up to 300 tests
- Checks charger condition by measuring ac ripple current
Applications
Test & Measurement
Contents
P30044-100 transmitter, P30620-3 receiver, 29386-2 source leads, 20 ft (6 m), fused, 2002-786 Current sensor, 2inch (50mm) opening with 5ft (1.5m) lead, 33864-2 CT extension cable, 20ft (6m), 35340 communication cable, 6ft (1.8m), 35341 charger cable, 26999 thermal paper, 17032-7 ac line cord, 8ft (2.5m).
Technical Specifications
Lead Acid, NiCd
190mm
370mm
No SVHC (12-Jan-2017)
1V to 25V
470mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate