• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  U1401B

                                                                                                  Calibrator, Current, Frequency, Resistance, Temperature, Voltage, 192 mm, 90 mm, 54 mm

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES U1401B
                                                                                                  KEYSIGHT TECHNOLOGIES U1401B
                                                                                                  KEYSIGHT TECHNOLOGIES U1401B
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU1401B
                                                                                                  Newark Part No.55R2340
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU1401B
                                                                                                  Newark Part No.55R2340
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeCurrent, Frequency, Resistance, Temperature, Voltage
                                                                                                  External Height192mm
                                                                                                  External Width90mm
                                                                                                  External Depth54mm
                                                                                                  AccuracyVDC: 0.05%, 0.03%, VAC: 0.7%, 1.5%, ADC: 0.03%, AAC: 0.6%, Resistance: 0.15%, 0.15%, 1%
                                                                                                  Weight980g
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Carry two tools in one and calibrate while you measure with the Keysight U1401A handheld multi-function calibrator/meter. Now you can travel light, whether you´re doing calibration for validation, troubleshooting, or service and maintenance. Secure the robust U1401A in its sturdy carrying case and you´re ready to go. Certified to stringent quality standards, the U1401A lets you test with ease and confidence with one handy, lightweight tool.

                                                                                                  • Dual display with bright LCD backlight
                                                                                                  • Simultaneous signal source and measure for all-in-one-tool convenience
                                                                                                  • Source bipolar voltage and current, square-wave signal, with auto SCAN and RAMP output modes
                                                                                                  • Measure DC, AC, AC+DC, Resistance, temperature, frequency, pulse width and more
                                                                                                  • 3-year warranty for greater assurance of quality and reliability
                                                                                                  • 4-20 mA and 0-20 mA percentage scale readout
                                                                                                  • 50,000 count true-RMS DMM
                                                                                                  • Built-in battery charging capability

                                                                                                  Applications

                                                                                                  Test & Measurement, Maintenance & Repair

                                                                                                  Contents

                                                                                                  Meter, quick start guide, Certificate of Calibration, standard test lead kit, yellow test lead for mA simulation, protective holster, rechargeable battery pack and AC power adapter and cord (country dependant)

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Current, Frequency, Resistance, Temperature, Voltage

                                                                                                  External Width

                                                                                                  90mm

                                                                                                  Accuracy

                                                                                                  VDC: 0.05%, 0.03%, VAC: 0.7%, 1.5%, ADC: 0.03%, AAC: 0.6%, Resistance: 0.15%, 0.15%, 1%

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  192mm

                                                                                                  External Depth

                                                                                                  54mm

                                                                                                  Weight

                                                                                                  980g

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.