• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLUKE-771

                                                                                                    Calibrator, Current, 212 mm, 59 mm, 38 mm, 0.2%, 260 g

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-771
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-771
                                                                                                    Newark Part No.30M9567
                                                                                                    Product RangeFluke 770 Series
                                                                                                    Also Known As095969349697
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,035.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,035.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-771
                                                                                                    Newark Part No.30M9567
                                                                                                    Product RangeFluke 770 Series
                                                                                                    Also Known As095969349697
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeCurrent
                                                                                                    External Height212mm
                                                                                                    External Width59mm
                                                                                                    External Depth38mm
                                                                                                    Accuracy0.2%
                                                                                                    Weight260g
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeFluke 770 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The Fluke 771 mA clamp meter is designed to save you time, and money, by eliminating time wasting activities. Now you can troubleshoot and repair 4-20 mA loops without breaking the loop or bringing down the system.

                                                                                                    • Measure 4 to 20 mA signals without “breaking the loop”
                                                                                                    • Best in class 02% accuracy
                                                                                                    • 001 mA resolution and sensitivity
                                                                                                    • Measure mA signals for PLC and control system analog I/O
                                                                                                    • Dual backlit display with both mA measurement and percent of 4 to 20 mA span
                                                                                                    • Detachable clamp with extension cable for measurements in tight locations
                                                                                                    • Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
                                                                                                    • Automatically change the 4 to 20 mA output for remote testing
                                                                                                    • Power saving features, auto-off, backlight timeout extend battery life

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Test & Measurement, Oil & Gas

                                                                                                    Contents

                                                                                                    Fluke 771 Milliamp Process Clamp Meter, soft carrying case, users manual

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Current

                                                                                                    External Width

                                                                                                    59mm

                                                                                                    Accuracy

                                                                                                    0.2%

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    Fluke 770 Series

                                                                                                    External Height

                                                                                                    212mm

                                                                                                    External Depth

                                                                                                    38mm

                                                                                                    Weight

                                                                                                    260g

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.