• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLUKE-753

                                                                                                    Calibrator, Documenting Process, Current, Frequency, Pressure, Resistance, Temperature, Voltage

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-753
                                                                                                    FLUKE FLUKE-753
                                                                                                    FLUKE FLUKE-753
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-753
                                                                                                    Newark Part No.55T0896
                                                                                                    Product Range750 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,951.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,951.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-753
                                                                                                    Newark Part No.55T0896
                                                                                                    Product Range750 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeCurrent, Frequency, Pressure, Resistance, Temperature, Voltage
                                                                                                    External Height63mm
                                                                                                    External Width136mm
                                                                                                    External Depth245mm
                                                                                                    Accuracy-
                                                                                                    Weight1.2g
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range750 Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    Work smarter and faster with the Fluke 753 Documenting Process Calibrator. The 753 does the work of several tools - sourcing, simulating and measuring pressure, temperature, and electrical signals in one rugged, hand-held device. For documentation, the 753 automates calibration procedures and captures your data.

                                                                                                    • Measure volts, mA, RTDs, thermocouples, frequency, and ohms to test sensors, transmitters and other instruments
                                                                                                    • Source/simulate volts, mA, thermocouples, RTDs, frequency, ohms, and pressure to calibrate transmitters
                                                                                                    • Power transmitters during test using loop supply with simultaneous mA measurement
                                                                                                    • Measure/source pressure using any of 50 Fluke 750Pxx Pressure Modules
                                                                                                    • Create and run automated as-found/as-left procedures to satisfy quality programs or regulations Record and document results
                                                                                                    • Holds up to a full week of downloaded procedures and calibration results
                                                                                                    • Features autostep, custom units, user entered values during test, one-point and two-point switch testing, square root DP flow testing etc.
                                                                                                    • Combine with DPCTrack2 Calibration Management Software for a powerful paperless calibration management system
                                                                                                    • Bright white dual display. Read both sourced and measured parameters simultaneously
                                                                                                    • Multi lingual interface
                                                                                                    • Rechargeable Li-Ion battery for 10 hour uninterrupted use and includes gas gauge
                                                                                                    • Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 1 ms
                                                                                                    • Delivered with DPC/Track Sample software
                                                                                                    • Compatible with many Asset Management software packages

                                                                                                    Applications

                                                                                                    Test & Measurement, Calibration, Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    BC7240 battery charger, Li-on BP7240 battery pack, DPCTrack 2™ Sample Software, Instruction manual, Traceable calibration report and data, Three sets of TP220 test probes with three sets of “extended tooth" alligator clips, Two sets AC280 hook clips, C799 Soft Field Case, and USB communication cable

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Current, Frequency, Pressure, Resistance, Temperature, Voltage

                                                                                                    External Width

                                                                                                    136mm

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    750 Series

                                                                                                    External Height

                                                                                                    63mm

                                                                                                    External Depth

                                                                                                    245mm

                                                                                                    Weight

                                                                                                    1.2g

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.