• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLUKE-714B

                                                                                                    Calibrator, Temperature, 187 mm, 87 mm, 32 mm, 330 g

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-714B
                                                                                                    FLUKE FLUKE-714B
                                                                                                    FLUKE FLUKE-714B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-714B
                                                                                                    Newark Part No.36X3065
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,091.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,091.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-714B
                                                                                                    Newark Part No.36X3065
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeTemperature
                                                                                                    External Height187mm
                                                                                                    External Width87mm
                                                                                                    External Depth32mm
                                                                                                    Accuracy-
                                                                                                    Weight330g
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-714B/EN is a thermocouple calibrator. Fluke 714B is a handheld, battery-operated instrument that measures and sources a variety of thermocouple types and millivolts. It can calibrate a linear thermocouple transmitter with the mV source function and also measure mA while sourcing temperature. It also provides linear ramp and 25% step auto ramp functionality based on 0% and 100% settings for performing quick, linearity checks. With the intelligent shutdown feature, the Fluke 714B remembers settings when powered down, so users can quickly replicate tests after powering back up. The calibrator also has one-year and two-year specifications, along with a traceable certificate of calibration. Combine that with its rugged construction, a backlit display, and an easy-to-use interface, and users have an ideal test tool for temperature calibration professionals who want a highly accurate, single–function thermocouple temperature calibrator.

                                                                                                    • High accuracy thermocouple temperature calibration the easy way
                                                                                                    • Designed for calibration professionals
                                                                                                    • Highly accurate, easy-to-use thermocouple temperature calibrator
                                                                                                    • Measures and simulates 17 thermocouple types and millivolts
                                                                                                    • Measures 4 to 20mA signals while sourcing a temperature signal
                                                                                                    • Comes with a magnetic hanger for convenient hands-free operation
                                                                                                    • Features configurable source settings for quick linearity checks
                                                                                                    • Operating temperature range from -10°C to 50°C
                                                                                                    • Size (H x W x L) is 52.5 x 84 x 188.5mm
                                                                                                    • 4 AA NEDA 1.5A IEC LR6 batteries power supply

                                                                                                    Contents

                                                                                                    Thermocouple calibrator, Magnetic hanging tool, Batteries, Manual, Traceable calibration certificate, Test leads.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Temperature

                                                                                                    External Width

                                                                                                    87mm

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    187mm

                                                                                                    External Depth

                                                                                                    32mm

                                                                                                    Weight

                                                                                                    330g

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.