• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Battery Testers
                                                                                                    Print Page

                                                                                                    FLUKE-BT520

                                                                                                    Battery Tester, Lead Acid, Li-Ion, NiCd, NiMH, 6V to 600V, 22 cm, 10.3 cm, 5.8 cm, 500 Series

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-BT520
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-BT520
                                                                                                    Newark Part No.78X4248
                                                                                                    Product Range500 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,379.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,379.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-BT520
                                                                                                    Newark Part No.78X4248
                                                                                                    Product Range500 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Technologies SupportedLead Acid, Li-Ion, NiCd, NiMH
                                                                                                    Voltage Measuring Range DC6V to 600V
                                                                                                    External Height22cm
                                                                                                    External Width10.3cm
                                                                                                    External Depth5.8cm
                                                                                                    Product Range500 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-BT520 is a Fluke 500 series battery analyzer. It is an ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery back-up applications. The intuitive user interface, compact design and rugged construction ensure optimum performance, test results and reliability. It covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using an automated string function testing and the test probe integrated infra-red temperature measurement system.

                                                                                                    • Measures voltage of the battery under test during the internal resistance test
                                                                                                    • Discharge mode collects voltage of each battery multiple times at user defined intervals
                                                                                                    • Ripple voltage test measures unwanted residual AC component of rectified Voltage in DC charging
                                                                                                    • Meter mode is used for a quick test or troubleshooting
                                                                                                    • User can configure a maximum of 10 sets of thresholds and receive a pass/ warning/ fail indication
                                                                                                    • Fluke Battery Management software easily imports data to a PC
                                                                                                    • Values are automatically captured during testing & can be reviewed on instrument before downloading
                                                                                                    • Quick, guided setup ensures you're capturing the right data every time
                                                                                                    • USB port for fast data download to supplied data analysis and report management software
                                                                                                    • 7.4V, 3000mAh lithium-ion battery for more than eight hours continuous operation

                                                                                                    Contents

                                                                                                    Battery analyzer, 4-wire test pin set, BTL10 basic test lead set, TL175 TwistGuard™ test leads with adaptor, BTL20 intelligent test probe set with extender and temperature sensor, BP500 7.4V 3000mAh lithium-ion battery, BC500 18V AC charger, Mini USB cable, Shoulder strap, Belt strap, Magnetic hanging strap, FlukeView® Battery Management CD, Soft carrying case, Spare fuses, Battery tags, Zero ohm calibration resistor.

                                                                                                    Technical Specifications

                                                                                                    Battery Technologies Supported

                                                                                                    Lead Acid, Li-Ion, NiCd, NiMH

                                                                                                    External Height

                                                                                                    22cm

                                                                                                    External Depth

                                                                                                    5.8cm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Voltage Measuring Range DC

                                                                                                    6V to 600V

                                                                                                    External Width

                                                                                                    10.3cm

                                                                                                    Product Range

                                                                                                    500 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FLUKE-BT520

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT
                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.