• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    9144-DW-P-156

                                                                                                    Calibrator, Temperature, 290 mm, 185 mm, 295 mm, ± 0.01°C, 7.7 kg

                                                                                                    FLUKE CALIBRATION
                                                                                                    FLUKE CALIBRATION 9144-DW-P-156
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No9144-DW-P-156
                                                                                                    Newark Part No.62W3741
                                                                                                    Product Range914X Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,795.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,795.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No9144-DW-P-156
                                                                                                    Newark Part No.62W3741
                                                                                                    Product Range914X Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeTemperature
                                                                                                    External Height290mm
                                                                                                    External Width185mm
                                                                                                    External Depth295mm
                                                                                                    Accuracy± 0.01°C
                                                                                                    Weight7.7kg
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range914X Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 9144-DW-P-156 from Fluke is 9144 series field metrology well with LCD, °C or °F selectable display. It extends high performance to the industrial process environment by maximizing portability, speed and functionality with little compromise to metrology performance. This field metrology well is packed with functionality and is remarkably easy to use. It is lightweight, small and quick to reach temperature set points, yet stable, uniform and accurate. The temperature loop calibrator is perfect for performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors. It has built-in features to address large workloads and common applications.

                                                                                                    • Display accuracy of ±0.2°C full range
                                                                                                    • Cool to -25°C in 15minutes and heat to 660°C in 15minutes
                                                                                                    • Built-in two-channel readout for PRT, RTD, thermocouple, 4mA-20mA current
                                                                                                    • True reference thermometry with accuracy to ±0.01°C
                                                                                                    • On-board automation and documentation
                                                                                                    • Metrology performance in accuracy, stability, uniformity and loading
                                                                                                    • RS-232 and 9930 interface-it control software included computer interface
                                                                                                    • Temperature range at 23°C is -25°C to 150°C
                                                                                                    • Dimensions is 290mm x 185mm x 295mm (H x W x D)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    9144-DW-156 field metrology well, User manual, Technical manual on CD, Serial cable, 9930 interface-it software, Report of calibration, Insert removal tool.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Temperature

                                                                                                    External Width

                                                                                                    185mm

                                                                                                    Accuracy

                                                                                                    ± 0.01°C

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    914X Series

                                                                                                    External Height

                                                                                                    290mm

                                                                                                    External Depth

                                                                                                    295mm

                                                                                                    Weight

                                                                                                    7.7kg

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.