• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLUKE-719PRO 30G

                                                                                                    Calibrator, -0.8 to 2 bar, Pressure, 241.3 mm, 111.8 mm, 70 mm, ± 0.035%, 2.5 lb

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-719PRO 30G
                                                                                                    FLUKE FLUKE-719PRO 30G
                                                                                                    FLUKE FLUKE-719PRO 30G
                                                                                                    FLUKE FLUKE-719PRO 30G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-719PRO 30G
                                                                                                    Newark Part No.08X5427
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,396.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,396.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-719PRO 30G
                                                                                                    Newark Part No.08X5427
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypePressure
                                                                                                    External Height241.3mm
                                                                                                    External Width111.8mm
                                                                                                    External Depth70mm
                                                                                                    Accuracy± 0.035%
                                                                                                    Weight2.5lb
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-719PRO-30G is an electric pressure calibrator ideal test tool for calibrating high accuracy transmitters, pressure switches and pressure gauges. The 719Pro includes a full functioning loop calibrator that sources, simulates and measures mA signals and more. The large backlit screen displays three parameters at once: pressure measurement from internal or external sensor, sourced/simulated or measured mA values and temperature measured by optional RTD probe.

                                                                                                    • Pressure measurement range from -12 to 30PSI /-0.8 to 2bar
                                                                                                    • Unique integrated electric pump for one handed pressure calibration
                                                                                                    • Test pressure switches easily with easy-to-use switch test function
                                                                                                    • Precision pressure adjust vernier for easy and accurate pressure calibration
                                                                                                    • Ideal accuracy and performance (0.025%) for reference class transmitter calibration
                                                                                                    • Programmable pressure calibrator pump allows the user to program target pressures for pumping
                                                                                                    • Extended pressure measurement range with any of 29 700Pxx pressure modules
                                                                                                    • Pump cleanout ports reduce pump failures from moisture and fluid damage
                                                                                                    • Fluid trap included with the unit to mitigate chance of fluid damage in at-risk applications
                                                                                                    • Precision temperature measurement with optional RTD probe

                                                                                                    Contents

                                                                                                    Fluke 87V MAX True-rms digital multimeter, TL175 TwistGuard® test leads, AC175 alligator clips, 80BK-A temperature probe, Removable holster with test lead storage, Three AA batteries (installed).

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Pressure

                                                                                                    External Width

                                                                                                    111.8mm

                                                                                                    Accuracy

                                                                                                    ± 0.035%

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    241.3mm

                                                                                                    External Depth

                                                                                                    70mm

                                                                                                    Weight

                                                                                                    2.5lb

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.