2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Resistivity Meters
                                                                                                    Print Page

                                                                                                    6503

                                                                                                    Ohmmeter, Meg, 1 mA, 2.5%

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS 6503
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No6503
                                                                                                    Newark Part No.13T9175
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    187 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$680.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $680.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No6503
                                                                                                    Newark Part No.13T9175
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire Connection-
                                                                                                    Resistance Measurement Range-
                                                                                                    Resolution (ohm)-
                                                                                                    Test Current1mA
                                                                                                    Accuracy2.5%
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The Megohmmeter Model 6503 is a compact, self-contained, hand-cranked True Megohmmeter®. This practical and dependable instrument is designed for a broad range of plant and field service applications, such as acceptance testing and preventive maintenance of wiring, cables, switchgear and motors. The easy hand-cranked operation provides a steady, DC voltage output across the entire range for consistently reliable readings. The Model 6503 has three test voltages for insulation resistance testing: 250V, 500V and 1000V. Test voltages are generated in full across the entire measurement range.

                                                                                                    • True Megohmmeter
                                                                                                    • Test voltages of 250V, 500V and 1000V
                                                                                                    • LED indicates constant voltage output and proper cranked speed
                                                                                                    • Automatic discharge when measurement is finished
                                                                                                    • Auto-Ranging – dual scale operation for better sensitivity and easier readings
                                                                                                    • Compact self-contained package; folded crank
                                                                                                    • Large direct reading scale

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Test leads, alligator clips, test probe, blue lead, soft carry case and user manual.

                                                                                                    Technical Specifications

                                                                                                    Wire Connection

                                                                                                    -

                                                                                                    Resolution (ohm)

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    2.5%

                                                                                                    External Width

                                                                                                    -

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Resistance Measurement Range

                                                                                                    -

                                                                                                    Test Current

                                                                                                    1mA

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product