• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  3130-G2M

                                                                                                  Calibrator, Test Gauge, -12 to +300 PSI, Pressure, 7 ", 15.25 ", 12 ", 0.025%, 7 kg

                                                                                                  FLUKE CALIBRATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE CALIBRATION 3130-G2M
                                                                                                  FLUKE CALIBRATION 3130-G2M
                                                                                                  FLUKE CALIBRATION 3130-G2M
                                                                                                  FLUKE CALIBRATION 3130-G2M
                                                                                                  FLUKE CALIBRATION 3130-G2M
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No3130-G2M
                                                                                                  Newark Part No.96W2007
                                                                                                  Product Range3130 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$8,230.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,230.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE CALIBRATION
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No3130-G2M
                                                                                                  Newark Part No.96W2007
                                                                                                  Product Range3130 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypePressure
                                                                                                  External Height7"
                                                                                                  External Width15.25"
                                                                                                  External Depth12"
                                                                                                  Accuracy0.025%
                                                                                                  Weight7kg
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range3130 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 3130-G2M is a Portable Pressure Calibrator for calibrating pressure transmitters, transducers, gauges and similar devices. The 3130-G2M contains everything you need to generate, control and measure pressure, as well as read the output of the device under test (DUT).

                                                                                                  • Measures and generates pressures from vacuum to 2MPa
                                                                                                  • Internal pump can generate vacuum to -80kPa
                                                                                                  • Supply pressure connection allowing the use of external gas supply up to 2MPa
                                                                                                  • Pressure measurement accuracy of 0.025% reading ±0.01% FS
                                                                                                  • Electrical measurement and 24V supply for close looped calibrations
                                                                                                  • Measures or generates 4 to 20mA
                                                                                                  • Measures 0 to 30VDC
                                                                                                  • Powered by internal, high capacity, NiMH battery or universal AC mains adapter
                                                                                                  • Compatible with the Fluke 700P pressure modules

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Portable pressure calibrator, Manual, NIST-traceable certificate, Test leads, Universal AC adapter/charger.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Pressure

                                                                                                  External Width

                                                                                                  15.25"

                                                                                                  Accuracy

                                                                                                  0.025%

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  3130 Series

                                                                                                  External Height

                                                                                                  7"

                                                                                                  External Depth

                                                                                                  12"

                                                                                                  Weight

                                                                                                  7kg

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.