| Quantity | Price |
|---|---|
| 1+ | $1,945.000 |
Product Information
Product Overview
Economical pressure gauge for calibrating pressure measurement in devices such as pressure gauges, transmitters, transducers and switches. In addition it can be used as a check standard or to provide process measurements with data logging.
- Range is -12psi to 1000psi (-80KPa to 7MPa)
- 0.1 psi/ 0.001 bar resolution, 10000psi /7Mpa burst pressure
- 5-1/2 digits display
- 20 segment bar graph
- Powered by 3 AA alkaline batteries
- Can combined with the Fluke Calibration P5500 series of comparison test pumps
Applications
Test & Measurement
Contents
Pressure gauge, Manual on CD-ROM in 14 languages, Calibration certificate, 1/4 NPT female to 1/4 BSP male adapter, 1/4 NPT female to M20X1.5 adapter, Universal ac power supply, USB communication cable.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Pressure
4.5"
0.02% Full Scale
-
2700G Series
5"
1.5"
1.22lb
-
To Be Advised
Technical Docs (1)
Alternatives for 2700G-BG7M
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate