Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780896
Newark Part No.26W7003
Your Part Number
Technical Datasheet
107 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.250 |
Price for:Each
Minimum: 1
Multiple: 1
$41.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780896
Newark Part No.26W7003
Technical Datasheet
Operating Frequency2450MHz
Accuracy dB-
Operating Range Min-
Operating Range Max-
Current Consumption-
Meter Display TypeLCD
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-10212 from Tenma is a microwave leakage detector. High sensitivity microwave detector helps to finds radiation leaks in microwave ovens. Easy to read white backlit LCD display and both audible and visual notification of dangerous radiation levels over 5.0mW/cm².
- Displays low leakage volumes from 0mW/cm² to 9.99mW/cm²
- Human factor engineering design is suitable for the operation of both hands
- Excellent reliability and high precision
- Calibrated at 2450MHz
- Accuracy is 1mW
- Power source 9V battery
- Includes carrying case
- 6 ¼” length
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Operating Frequency
2450MHz
Operating Range Min
-
Current Consumption
-
External Height
-
External Depth
-
Product Range
-
Accuracy dB
-
Operating Range Max
-
Meter Display Type
LCD
External Width
-
Weight
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MP780896
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate