• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    7103-156

                                                                                                    Calibrator, Temperature, 13.2 ", 9 ", 10.5 ", ± 0.25°C, 22 lb

                                                                                                    FLUKE CALIBRATION
                                                                                                    FLUKE CALIBRATION 7103-156
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No7103-156
                                                                                                    Newark Part No.09K7108
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11,340.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11,340.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No7103-156
                                                                                                    Newark Part No.09K7108
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeTemperature
                                                                                                    External Height13.2"
                                                                                                    External Width9"
                                                                                                    External Depth10.5"
                                                                                                    Accuracy± 0.25°C
                                                                                                    Weight22lb
                                                                                                    Operating Temperature Min5°C
                                                                                                    Operating Temperature Max45°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 7103-156 is a Micro-Bath Thermometer Calibrator can calibrate any type of sensor including short, square or odd-shaped sensors. The problems of fit and immersion are virtually eliminated by using a fluid medium rather than a dry-block calibrator. This Micro-Bath is perfect for liquid-in-glass and bimetal thermometers. It has a temperature range extends from -30 to 125°C. It has RS-232 ports, come with our Interface-it software and can be used with MET/TEMP II software. Also included are contacts to calibrate a thermal switch, eight set-point memory storage, ramp-rate adjust and over-temperature safety cut-out.

                                                                                                    • Portability and extreme stability
                                                                                                    • Calibrate sensors of any size or shape
                                                                                                    • Stability to ±0.015°C
                                                                                                    • Heating time is 25°C to 100°C (35minutes ), cooling time is 25°C to -25°C (45minutes )
                                                                                                    • Well size is 64mm diameter x 140mm deep (2.5inch x 5.5inch)
                                                                                                    • Dimension is 23cm x 34cm x 26cm(W x H x D) and 9.8Kg weight
                                                                                                    • Fluid volume of 1L (2.11pints)
                                                                                                    • NIST-traceable calibration data at –25°C, 0°C, 25°C, 50°C, 75°C, 100°C and 125°C
                                                                                                    • Cold micro-bath is CFC-free as well as compressor-free
                                                                                                    • RS232 port with interface and can be used with MET/TEMP II software

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Contents

                                                                                                    7103-156 Micro bath, Transport seal lid, 2085 test lid.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Temperature

                                                                                                    External Width

                                                                                                    9"

                                                                                                    Accuracy

                                                                                                    ± 0.25°C

                                                                                                    Operating Temperature Min

                                                                                                    5°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    13.2"

                                                                                                    External Depth

                                                                                                    10.5"

                                                                                                    Weight

                                                                                                    22lb

                                                                                                    Operating Temperature Max

                                                                                                    45°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.