ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. USB Protocol Analyzers
                                                                                                    Print Page

                                                                                                    USB-TMPD-M02-X

                                                                                                    Protocol Analyzer, USB 2.0, Power Delivery System, Mercury T2 Series

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TELEDYNE LECROY USB-TMPD-M02-X
                                                                                                    ManufacturerTELEDYNE LECROY
                                                                                                    Manufacturer Part NoUSB-TMPD-M02-X
                                                                                                    Newark Part No.08AM1620
                                                                                                    Product RangeMercury T2C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,415.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,415.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerTELEDYNE LECROY
                                                                                                    Manufacturer Part NoUSB-TMPD-M02-X
                                                                                                    Newark Part No.08AM1620
                                                                                                    Product RangeMercury T2C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMercury T2C Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    USB-TMPD-M02-X is a mercury T2C power delivery analyzer Type-C, power delivery. This portable and affordable compact bus-powered system weighs under 8oz. It features high impedance probe (non-intrusive probe preserves real world signal and timing conditions), advanced triggering (isolates important traffic, specific errors or patterns), hardware filtering (automatically exclude non-essential traffic), event reporting (quickly identify and track error rates, abnormal bus activity or timing conditions).

                                                                                                    • Spool-to-disk recording
                                                                                                    • 256MB recording memory
                                                                                                    • Power delivery 3.0
                                                                                                    • Type-C connectors, cables, adapters

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Mercury T2C Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product