2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Transformer Ratio Meters
                                                                                                    Print Page

                                                                                                    8510

                                                                                                    Transformer Ratio Meter, Digital, Single Phase, 0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT), 0 A-1 A

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS 8510
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No8510
                                                                                                    Newark Part No.23T0318
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No8510
                                                                                                    Newark Part No.23T0318
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transformer Ratio Meter TypeSingle Phase
                                                                                                    Turns Ratio Range0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT)
                                                                                                    Excitation Current Min0A
                                                                                                    Excitation Current Max1A
                                                                                                    No. of Phases-
                                                                                                    Polarity / Testing TypeReverse, Open/Short Circuit
                                                                                                    Kit ContentsDTR 8510, Power Cord, Set of two 15ft Leads, 10ft USB Cable, Battery Charger, Carrying Case
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    8510 is an easy-to-use portable digital transformer turns ratiometer. It is designed for on-site testing of power, potential and current transformers. When connected to a non-energized transformer, the DTR® Model 8510 accurately measures primary to secondary turns ratio, while simultaneously displaying polarity and excitation current. The DTR® is fully automatic and uses an ANSI/IEEE compliant test method. No user calibration, range selection, hand cranking or tedious balancing is required. At each measurement, the DTR® automatically self-calibrates and checks for open windings/connections/circuit breakers, short circuits (excess excitation current), incorrect test lead placement, and reverse polarity. Measurements are displayed quickly and accurately.

                                                                                                    • Measures power transformers, VT/PTs and current transformer CT turns ratios
                                                                                                    • Displays turn ratio, excitation current, winding polarity and % deviation from the nameplate values
                                                                                                    • Universal voltage (90-240V supply, 50-60Hz) via external smart/fast battery charger
                                                                                                    • Internal NiMH battery packs provide up to 10 hours of continuous operation
                                                                                                    • Tests performed by exciting the primary and reading the secondary
                                                                                                    • Display warns of incorrect lead connection, reverse polarity, open and short circuits
                                                                                                    • Easy connection and test setup; no calibration or balancing required
                                                                                                    • Large dual display with adjustable contrast
                                                                                                    • Low battery indicator
                                                                                                    • Stores up to 10,000 test results in internal memory

                                                                                                    Contents

                                                                                                    Digital transformer ratiometer, Soft carrying case, set of (2) 15ft black leads, set of (2) color-coded (red/black) alligator clips, 10ft USB cable, external battery charger (90-264VAC, (50/60) Hz), NiMH batteries (installed), 115V power cord, USB drive with DataView® software, User manual.

                                                                                                    Technical Specifications

                                                                                                    Transformer Ratio Meter Type

                                                                                                    Single Phase

                                                                                                    Excitation Current Min

                                                                                                    0A

                                                                                                    No. of Phases

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    DTR 8510, Power Cord, Set of two 15ft Leads, 10ft USB Cable, Battery Charger, Carrying Case

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Turns Ratio Range

                                                                                                    0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT)

                                                                                                    Excitation Current Max

                                                                                                    1A

                                                                                                    Polarity / Testing Type

                                                                                                    Reverse, Open/Short Circuit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product