Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoDLRO10 + DH4-C
Newark Part No.37AC9974
Product RangeDLRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,872.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,872.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoDLRO10 + DH4-C
Newark Part No.37AC9974
Product RangeDLRO Series
Technical Datasheet
Wire Connection-
Resistance Measurement Range0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm
Resolution (ohm)0.1ohm
Test Current10A
Accuracy± 0.2%
External Height100mm
External Width220mm
External Depth237mm
Weight2.6kg
Product RangeDLRO Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Digital low resistance ohmmeter with duplex connect handspike lead set
- Automatic current reversal cancels standing emfs
- Automatically detects continuity in potential and current connections
- Multiple operating modes including fully automatic
- Protected to 600V
Contents
1 x DLRO10 + DH4-C digital low resistance ohmmeter, 1 x DH4 handspike with indicator lights, 1 x 7 Ah NiMH battery module (6121-492), 1 x battery charger (6280-333), 1x cigar lighter adapter for battery charging (6280-332), 1 x user guide.
Technical Specifications
Wire Connection
-
Resolution (ohm)
0.1ohm
Accuracy
± 0.2%
External Width
220mm
Weight
2.6kg
SVHC
No SVHC (12-Jan-2017)
Resistance Measurement Range
0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm
Test Current
10A
External Height
100mm
External Depth
237mm
Product Range
DLRO Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate